10W DC-DC Converter, Board Mount Module. Features dual 15V outputs with 333mA maximum current per output. Operates from a 9V to 18V input range, with a nominal input of 12V. Offers 1.6kV isolation voltage and 84% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Through-hole mounting for PCB integration.
Recom RP10-1215DE technical specifications.
| Package/Case | Module |
| Current - Output 2 | 333mA |
| Depth | 10.2mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 333mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1215DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.