
10W DC-DC converter module featuring dual +/-15V outputs, delivering 333mA per output. Operates with a 9V to 18V input range, nominal 12V, and offers 84% efficiency. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This board mount converter boasts 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Housed in a 50.8mm x 25.4mm x 10.2mm module with through-hole mounting.
Recom RP10-1215DE/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1215DE/M1 to view detailed technical specifications.
No datasheet is available for this part.