10W DC-DC converter module featuring dual ±15V outputs, delivering 333mA per output. This board mount converter operates with a 9V to 18V input range, nominal 12V input, and offers 10W total output power. Key features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). The module boasts 1.6kV isolation voltage, 84% efficiency, and a wide operating temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 10.2mm, it is lead-free and RoHS compliant.
Recom RP10-1215DE/N/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1215DE/N/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.