
10W isolated DC-DC converter module featuring dual +/-15V outputs, delivering up to 333mA per output. This board mount converter operates from a 9V to 18V input range with a nominal 12V, offering 84% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The through-hole mounted module measures 50.8mm x 25.4mm x 10.2mm, weighs 27g, and provides 1.6kV isolation. It is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C.
Recom RP10-1215DE/P/M1 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1215DE/P/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.