10W DC-DC Converter Module, 15V Output Voltage, 670mA Max Output Current. Features overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 18V input voltage range, nominal 12V, and offers 1.6kV isolation voltage. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP10-1215SE-HC technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RP10-1215SE-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.