
10W DC-DC Converter module, 15V output voltage, 670mA output current. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates with a nominal input voltage of 12V, ranging from 9V to 18V. Offers 1.6kV isolation and a wide operating temperature range of -40°C to 85°C. Through-hole mounting, lead-free, with dimensions of 50.8mm x 25.4mm x 10.2mm.
Recom RP10-1215SE/M1 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1215SE/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.