10W DC-DC Converter module, featuring a 15V output voltage and 670mA output current. This isolated converter operates with a nominal input voltage of 12V, accepting a range from 9V to 18V. It offers 1.6kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is designed for through-hole mounting, with dimensions of 50.8mm length, 25.4mm width, and 10.2mm height, and operates within a temperature range of -40°C to 85°C.
Recom RP10-1215SE/P/M1 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-1215SE/P/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.