Board mount DC-DC converter delivering 10W output power with a fixed 3.3V output voltage. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 9V to 18V, nominal 12V, and offers 1.6kV isolation voltage. This module boasts 80% efficiency and a wide operating temperature range from -25°C to 85°C. Housed in a module package with through-hole mounting, it measures 50.8mm in length, 25.4mm in width, and 10.2mm in height.
Recom RP10-123.3SE/N technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-123.3SE/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.