Board mount DC-DC converter delivering 10W output power with a fixed 3.3V output voltage. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 18V input voltage range, nominal 12V, and offers 1.6kV isolation voltage. DIP package, through-hole mount, with 80% efficiency and a wide operating temperature range of -25°C to 85°C.
Recom RP10-123.3SE/P technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-123.3SE/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.