10W DC-DC converter module with 3.3V single output, 2A max output current, and 10W output power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates from a 9V to 18V input voltage range with a nominal input of 12V. Offers 1.6kV isolation voltage and 80% efficiency. Packaged as a lead-free, RoHS compliant through-hole module with dimensions of 50.8mm x 25.4mm x 16.8mm.
Recom RP10-123.3SE/P/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-123.3SE/P/M1-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.