
10W DC-DC Converter Module, featuring dual ±5V outputs and a 10W output power rating. This board mount converter operates with a 24V nominal input voltage, accepting a range from 18V to 36V. It offers 80% efficiency, 1.6kV isolation voltage, and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is lead-free, RoHS compliant, and designed for through-hole mounting with dimensions of 50.8mm x 25.4mm x 10.2mm.
Recom RP10-2405DE/N/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405DE/N/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
