
10W DC-DC Converter Module, featuring dual ±5V outputs and 1A maximum output current per channel. This board mount converter operates with a 9V to 36V input voltage range, nominal 24V, and delivers 10W of output power. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). With 1.6kV isolation voltage and an efficiency of 80%, this lead-free, RoHS compliant component is housed in a 50.8mm x 25.4mm x 16.8mm module with through-hole mounting.
Recom RP10-2405DEW/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405DEW/M2-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.