10W DC-DC converter module with dual +/-5V outputs, delivering 1A per output. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates efficiently at 80% from a 9V to 36V input range, with a nominal input of 24V. Packaged in a 50.8mm x 25.4mm x 10.2mm module for through-hole mounting, this lead-free and RoHS compliant component is rated for -25°C to 85°C.
Recom RP10-2405DEW/N technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405DEW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.