10W DC-DC Converter, Board Mount Module with dual +/-5V outputs. Features 1.6kV isolation, OVP, OCP, and SCP protection. Operates from a 9V to 36V input range with a nominal 24V, delivering up to 1A per output. Efficiency reaches 80% with a 10W maximum power output. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP10-2405DEW/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405DEW/P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.