Board mount DC-DC converter with 10W output power, delivering 5V at 2A from an 18-36V input range, nominal 24V. Features include over-voltage, over-current, and short-circuit protection, with 1.6kV isolation. Operates from -40°C to 85°C with 82% efficiency and is RoHS compliant. Packaged in a 5-pin module for through-hole mounting.
Recom RP10-2405SE/N/M1-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405SE/N/M1-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.