Board mount DC-DC regulated power supply module, 10W, featuring a single output. Operates within a -25°C to 70°C temperature range, with input voltage from 9V to 36V. This hybrid module has 6 terminals in a dual position, with dimensions of 25.4mm width and 50.8mm length. Compliant with ROHS standards, it utilizes a JEDEC R-XDMA-T6 package.
Recom RP10-2405SEW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP10-2405SEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.