Board mount DC-DC converter with 10W output power, featuring dual ±12V outputs at 416mA each. Operates from an 18V to 36V input range with a nominal 24V, delivering 84% efficiency. Isolated design with 1.6kV isolation voltage, includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Compact module package (25.4mm x 50.8mm x 10.2mm) with through-hole mounting, suitable for operation between -25°C and 85°C.
Recom RP10-2412DE/P technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412DE/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.