Board mount DC-DC converter, 10W output power, featuring a 12V single output with 830mA maximum current. This isolated module operates from an 18V to 36V input range, with a nominal input of 24V, and offers 1.6kV isolation voltage. Efficiency reaches 84%, with built-in overvoltage, overcurrent, and short-circuit protection. The module is designed for through-hole mounting and operates within a -25°C to 85°C temperature range.
Recom RP10-2412SE/P-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412SE/P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.