
Board mount DC-DC converter delivering 10W output power with a 12V single output voltage and 830mA maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V, nominal 24V, and provides 1.6kV isolation. This module offers 84% efficiency and operates across a wide temperature range of -40°C to 85°C.
Recom RP10-2412SE/P/M1 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412SE/P/M1 to view detailed technical specifications.
No datasheet is available for this part.
