10W DC-DC converter, board mount, DIP package, delivering a single 12V output at 830mA. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates efficiently at 82% with a wide input voltage range of 9V to 36V, nominal 24V, and a temperature range of -25°C to 85°C. Through-hole mounting, lead-free, and RoHS compliant.
Recom RP10-2412SEW/N-HC technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412SEW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.