Board mount DC-DC converter with dual 15V and -15V outputs, delivering 10W total power. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 1.6kV. Operates within an input voltage range of 18V to 36V, nominal 24V, and offers 333mA maximum output current per channel. This RoHS compliant module boasts 84% efficiency and operates from -25°C to 85°C, housed in a 50.8mm x 25.4mm x 10.2mm package.
Recom RP10-2415DE/N technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2415DE/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.