Board mount DC-DC converter with dual 15V and -15V outputs, delivering 10W total output power. Features 24V nominal input voltage, 18V to 36V input range, and 333mA maximum output current per channel. Offers 1.6kV isolation, overvoltage, overcurrent, and short-circuit protection. Operates efficiently at 84% with a wide temperature range of -25°C to 85°C. Packaged in a 6-pin module with through-hole mounting.
Recom RP10-2415DE/P technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2415DE/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.