10W DC-DC Converter Module with dual +/-15V outputs, featuring 80% efficiency and 1.6kV isolation. This through-hole mount converter operates from a 9V to 36V input range, with a nominal input of 24V, delivering a maximum output current of 333mA per output. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module measures 50.8mm x 25.4mm x 16.8mm, operates between -25°C and 85°C, and is lead-free and RoHS compliant.
Recom RP10-2415DEW/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2415DEW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.