Board mount DC/DC converter, 10W output power, featuring dual +/-15V outputs. Operates from a 9V to 36V input range with a nominal input of 24V. Delivers 333mA maximum output current per channel with 80% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Packaged in a DIP case with through-hole mounting, measuring 50.8mm x 25.4mm x 10.2mm. Isolation voltage rated at 1.6kV, operating temperature range of -40°C to 85°C.
Recom RP10-2415DEW/N/M2 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2415DEW/N/M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.