10W DC-DC Converter, Board Mount Module, 15V Output Voltage, 670mA Max Output Current. Features overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 36V input voltage range, nominal 24V, and offers 1.6kV isolation voltage. Efficiency is 80%, with a maximum power dissipation of 10W. Packaged as a through-hole module, it measures 50.8mm x 25.4mm x 16.8mm and weighs 37.9g. Operating temperature range is -40°C to 85°C.
Recom RP10-2415SEW/N/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2415SEW/N/M2-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.