
10W DC-DC converter module with 3.3V single output and 2A maximum output current. Features 80% efficiency, 1.6kV isolation voltage, and protection against overvoltage, overcurrent, and short circuits. Operates within an 18V to 36V input voltage range, with a nominal input of 24V. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 10.2mm, suitable for board mounting. RoHS compliant and lead-free.
Recom RP10-243.3SE/N technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-243.3SE/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.