Board mount DC/DC converter delivering 10W output power with a fixed 3.3V single output. Features include overvoltage, overcurrent, and short-circuit protection, operating within a 9V to 36V input voltage range. This through-hole component offers 1.6kV isolation and an efficiency of 80%, with a compact DIP package measuring 50.8mm x 25.4mm x 10.2mm. Suitable for a wide temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Recom RP10-243.3SEW/P/M2 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-243.3SEW/P/M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.