10W DC-DC converter module featuring dual ±5V outputs. This board mount converter operates with a 36V to 75V input range, nominal 48V, delivering 1A maximum output current per channel. Achieving 82% efficiency, it offers 1.6kV isolation and includes overvoltage, overcurrent, and short-circuit protection. The through-hole mounted module measures 50.8mm x 25.4mm x 16.8mm, operates from -25°C to 85°C, and is lead-free and RoHS compliant.
Recom RP10-4805DE-HC technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RP10-4805DE-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.