
10W DC-DC Converter, board mount module with dual +/-5V outputs. Features 1.6kV isolation, OVP, OCP, and SCP protection. Operates from a 36V to 75V input range with a nominal 48V, delivering up to 1A per output. Efficiency is 82% with a 10W maximum power rating. Through-hole mounting and lead-free construction.
Recom RP10-4805DE/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4805DE/M1-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
