10W DC-DC converter module featuring dual ±5V outputs. This board mount power supply offers a nominal 48V input, with a range of 36V to 75V, and delivers 1A maximum output current per channel. Key technical specifications include 1.6kV isolation voltage, 82% efficiency, and integrated over-voltage, over-current, and short-circuit protection. Operating within a -25°C to 85°C temperature range, this lead-free component is housed in a 50.8mm x 25.4mm x 16.8mm module with through-hole mounting.
Recom RP10-4805DE/N-HC technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4805DE/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.