
10W DC-DC Converter Module, 5V output voltage at 2A maximum output current. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operates with a 36V to 75V input voltage range, nominal 48V, and offers 1.6kV isolation voltage. This through-hole mount module has an efficiency of 84% and a wide operating temperature range of -40°C to 85°C.
Recom RP10-4805SE/M1-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4805SE/M1-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.