10W DC-DC Converter with dual +/-12V outputs, each rated for 416mA. Features include 1.6kV isolation, overvoltage, overcurrent, and short-circuit protection. Operates within a 36V to 75V input range, with a nominal input of 48V. This board mount converter offers 86% efficiency and a wide operating temperature range of -25°C to 85°C. Through-hole mounting and lead-free construction ensure reliable PCB integration.
Recom RP10-4812DE technical specifications.
| Current - Output 2 | 416mA |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.