10W DC-DC Converter module featuring dual +/-12V outputs, each delivering up to 416mA. This board mount converter operates from a 36V to 75V input range with a nominal 48V, offering 1.6kV isolation voltage and 86% efficiency. Integrated overvoltage, overcurrent, and short-circuit protection ensure reliable operation. The through-hole mounted module has a compact footprint of 50.8mm x 25.4mm x 10.2mm, a weight of 27g, and a wide operating temperature range of -25°C to 85°C. This lead-free, RoHS compliant component is supplied in rail/tube packaging.
Recom RP10-4812DE/P technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812DE/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.