10W DC-DC Converter, Board Mount Module, featuring dual ±12V outputs with 416mA max output current each. Operates from an 18V to 75V input range, with a nominal input of 48V. Offers 1.6kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This lead-free, RoHS compliant component has a 78% efficiency and a compact 50.8mm x 25.4mm x 10.2mm package, suitable for through-hole mounting.
Recom RP10-4812DEW/P technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812DEW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.