Board mount DC/DC converter delivering 10W output power with a 12V single output. Features include 830mA maximum output current, 86% efficiency, and 1.6kV isolation voltage. Operates within a 36V to 75V input voltage range, with a nominal input of 48V. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This lead-free, RoHS compliant module is designed for through-hole PCB mounting and measures 50.8mm x 25.4mm x 10.2mm.
Recom RP10-4812SE technical specifications.
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.