
Board mount DC/DC converter, 10W output power, delivering 12V at 830mA. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V, with a nominal input of 48V. This lead-free, RoHS compliant module offers 86% efficiency and a compact 50.8mm x 25.4mm x 10.2mm footprint.
Recom RP10-4812SE/N/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812SE/N/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.