10W DC-DC Converter module, featuring a 12V single output and 830mA maximum output current. Designed for board mounting with through-hole termination, this converter operates from a 36V to 75V input range, with a nominal input of 48V. It offers 1.6kV isolation voltage and includes overvoltage, overcurrent, and short-circuit protection. With an 86% efficiency and a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is housed in a 50.8mm x 25.4mm x 10.2mm module package.
Recom RP10-4812SE/P/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812SE/P/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.