
10W DC DC Converter, 12V Output Voltage, 830mA Max Output Current. Features overvoltage, overcurrent, and short-circuit protection. Operates with 18V to 75V input voltage, nominal 48V, and offers 1.6kV isolation voltage. Through-hole mounting in a 50.8mm x 25.4mm x 16.8mm module package. Achieves 84% efficiency and operates from -40°C to 85°C.
Recom RP10-4812SEW/P/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812SEW/P/M2-HC to view detailed technical specifications.
No datasheet is available for this part.