10W DC-DC Converter Module with dual +/-15V outputs. Features 1.6kV isolation, 84% efficiency, and OVP, OCP, SCP protection. Operates from 36V to 75V input, with a nominal input of 48V. Through-hole mounting, 10.2mm height, 25.4mm width, and 50.8mm length. Suitable for operation between -25°C and 85°C.
Recom RP10-4815DE/N technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815DE/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.