10W DC-DC Converter, Board Mount, DIP package, offering dual ±15V outputs with 333mA max output current each. Features 1.6kV isolation voltage, 84% efficiency, and protection against overvoltage, overcurrent, and short circuits. Operates across a wide temperature range of -40°C to 85°C with a nominal input voltage of 48V (36V-75V range). Through-hole mounting, lead-free, and RoHS compliant.
Recom RP10-4815DE/N/M1 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815DE/N/M1 to view detailed technical specifications.
No datasheet is available for this part.