This 6-pin through hole isolated DC/DC converter features a step down configuration with two outputs, providing a 15V output voltage from an input voltage range of 18-75V. The converter has a maximum output power of 10W and a maximum output current of 0.333A per output. It operates within a temperature range of -40°C to 94°C and is isolated with a minimum isolation voltage of 1600VDC. The package is nickel plated copper with a seated plane height of 10.2mm and a pin pitch of 5.1mm or 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP10-4815DEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 5.1|10.2 |
| Package Material | Nickel Plated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 2 |
| Minimum Input Voltage | 18V |
| Output Voltage | 15|-15V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 0.333|-0.333A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 94°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RP10-4815DEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.