10W DC/DC converter module with dual ±15V outputs, accepting 18-75V input voltage and delivering 333mA per output. Features 1.6kV isolation, through-hole mounting, and onboard protection including OVP, OCP, and SCP. Operates efficiently at 81% with a wide temperature range of -25°C to 85°C. This lead-free, RoHS compliant component is housed in a 50.8mm x 25.4mm x 16.8mm module.
Recom RP10-4815DEW-HC technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815DEW-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.