10W DC-DC Converter, featuring dual ±15V outputs and 333mA max output current per channel. This board mount converter operates from an 18V to 75V input range with a nominal 48V, delivering 10W of isolated power. Boasting 81% efficiency, it includes overvoltage, overcurrent, and short-circuit protection. The DIP package facilitates through-hole mounting, with dimensions of 50.8mm x 25.4mm x 10.2mm and a weight of 27g. Rated for -25°C to 85°C operation, it offers 1.6kV isolation and is lead-free and RoHS compliant.
Recom RP10-4815DEW/N technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815DEW/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.