10W DC-DC converter module, featuring a 15V output voltage and 670mA output current. This isolated converter operates with an efficiency of 85% and offers protection features including Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for through-hole mounting, it accepts an input voltage range of 36V to 75V, with a nominal input of 48V. The module boasts an isolation voltage of 1.6kV and operates across a temperature range of -40°C to 85°C. Its compact dimensions are 50.8mm (Length) x 25.4mm (Width) x 10.2mm (Height), with a depth of 25.4mm.
Recom RP10-4815SE/N/M1 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815SE/N/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.