Board mount DC/DC converter delivering 10W output power with a 15V single output. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 36V to 75V, nominal 48V, and offers 1.6kV isolation voltage. Achieves 85% efficiency and is RoHS compliant, housed in a 25.4mm x 50.8mm x 10.2mm module with through-hole mounting.
Recom RP10-4815SE/P/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815SE/P/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.