The 10W DC/DC converter operates over a 36-75V input range with a nominal input voltage of 48V and provides a single 3.3V output. It features overvoltage protection, overcurrent protection, and short-circuit protection. The module has a maximum output current of 2A and a maximum output power of 10W. It is designed for through-hole mounting and has a compact module package with dimensions of 16.8mm height, 50.8mm length, and 25.4mm width. The converter has a maximum operating temperature range of -40°C to 85°C and is compliant with lead-free requirements.
Recom RP10-483.3SE/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-483.3SE/M1-HC to view detailed technical specifications.
No datasheet is available for this part.