
10W DC-DC converter, 3.3V output voltage, 2A max output current. Features overvoltage, overcurrent, and short-circuit protection. Operates from 36V to 75V input, with a nominal input of 48V. Offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Through-hole mounting in a DIP package.
Recom RP10-483.3SE/N/M1-HC technical specifications.
| Package/Case | DIP |
| Efficiency | 79% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-483.3SE/N/M1-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.