
Board mount DC-DC converter delivering 10W output power with a fixed 3.3V output voltage and 2A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP), operating within a wide input voltage range of 36V to 75V. This module offers 1.6kV isolation voltage, a -40°C to 85°C operating temperature range, and a high efficiency of 79%. The through-hole mounted package measures 50.8mm x 25.4mm x 16.8mm and weighs 37.9g.
Recom RP10-483.3SE/P/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 3.3V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-483.3SE/P/M1-HC to view detailed technical specifications.
No datasheet is available for this part.