Recom RP100H-11012SRW/P technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 43 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP100H-11012SRW/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.