Recom RP100H-2405SRW/N-HC technical specifications.
| Max Operating Temperature | 67 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP100H-2405SRW/N-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.